+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

OSC12.288M-3.3I/S5

Oscillator; 12.288MHz; SMD; 5x3.2x1.3mm; ±50ppm; 3.3V; -40÷85°C

Manufacturer: YIC

Manufacturer part number:
OSC12.288M-3.3I/S5
TME Symbol:
OSC12.288M-3.3I/S5

Specification

Manufacturer
YIC
Type of quartz
oscillator
Frequency
12.288MHz
Mounting
SMD
Body dimensions
5x3.2x1.3mm
Frequency stability
±50ppm
Operating voltage
3.3V
Operating temperature
-40...85°C
Gross weight0.093 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Resonators and Generators YIC,
*
OSC12.288M-3.3I/S5
0 in TME stock
Net price for quantities from 1000 pcs - 0.53 USDGross price for quantities from 1000 pcs - 0.53 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.