+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

OSK4056A-LG

Display: LED; 7-segment; 14.22mm; 0.56"; No.char: 4; green; 10÷35mcd

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSK4056A-LG
TME Symbol:
OSK4056A-LG

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
7-segment
Digit height
14.22mm
Digit height
0.56"
Number of characters
4
Colour
green
Luminosity
10...35mcd
Common electrode
cathode
Dimensions
50.6x19x3.75mm
Mounting
SMD
Wavelength
510...530nm
Operating current
20mA
Operating voltage
3.1...3.6V
Gross weight4.935 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTOSUPPLY,
*
OSK4056A-LG
115 in TME stock
Net price for quantities from 1 pcs - 1.93 USDGross price for quantities from 1 pcs - 1.93 USD
Net price for quantities from 5 pcs - 1.71 USDGross price for quantities from 5 pcs - 1.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 200 pcs