+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

OSL641501-AB

Display: LED; matrix; 8x8; blue; 40÷50(typ)-80mcd; cathode

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSL641501-AB
TME Symbol:
OSL641501-AB

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
matrix
Display resolution
8x8
Colour
blue
Luminosity
40...50(typ)-80mcd
Common electrode
cathode
Dimensions
37.9x37.9x10.2mm
Mounting
THT
Wavelength
465...475nm
Operating current
20mA
Operating voltage
3.3...3.6V
Gross weight7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED displays - matrix OPTOSUPPLY,
*
OSL641501-AB
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order