+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

OSLB56157-AW

Display: LED; matrix; 16x16; white; 100mcd; anode; 40x40x3.9mm


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSLB56157-AW
TME Symbol:
OSLB56157-AW

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
matrix
Display resolution
16x16
Colour
white
Luminosity
100mcd
Common electrode
anode
Dimensions
40x40x3.9mm
Mounting
THT
Operating current
20mA
Operating voltage
2.9...3.4V
Colour temperature
8500-1800K
Gross weight7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED displays - matrix OPTOSUPPLY,
*
OSLB56157-AW
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order