+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

OSM44008C1F

LED; white warm; SMD; Case (mm): 4008; 1400÷2000mcd; 2300-2700K

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSM44008C1F
TME Symbol:
OSM44008C1F

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white warm
Mounting
SMD
Case - mm
4008
Luminosity
1400...2000mcd
Colour temperature
2300-2700K
Viewing angle
120°
LED current
20mA
Dimensions
4x0.8x1.4mm
LED lens
transparent
Front
flat
Operating voltage
2.8...3.4V DC
Power
102mW
LED version
angular
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs OPTOSUPPLY,
*
OSM44008C1F
2225 in TME stock
Net price for quantities from 5 pcs - 0.18 USDGross price for quantities from 5 pcs - 0.18 USD
Net price for quantities from 25 pcs - 0.11 USDGross price for quantities from 25 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 3000 pcs - 0.07 USDGross price for quantities from 3000 pcs - 0.07 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 3 000 pcs