+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

OSNG5134B-T

LED; yellow green; 5mm; 68÷100mcd; 30°; Front: convex; 1.8÷2.6VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSNG5134B-T
TME Symbol:
OSNG5134B-T

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow green
LED diameter
5mm
Luminosity
68...100mcd
Viewing angle
30°
Wavelength
565...575nm
LED lens
diffused, green
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.8...2.6V DC
Number of terminals
2
Terminal pitch
2.54mm
LEDs' features
without flange
Kind of package
Ammo Pack
Gross weight0.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSNG5134B-T
4000 in TME stock
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 6000 pcs - 0.04 USDGross price for quantities from 6000 pcs - 0.04 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Packaging method by the manufacturerCardboard = 2 000 pcs