+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

OSPW5111P-T

LED; white cold; 5mm; 30000÷40000(typ)-50000mcd; 15°; 3÷4.2VDC

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSPW5111P-T
TME Symbol:
OSPW5111P-T

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white cold
LED diameter
5mm
Luminosity
30000...40000(typ)-50000mcd
Viewing angle
15°
LED lens
transparent
LED current
75mA
Mounting
THT
Front
convex
Operating voltage
3...4.2V DC
Number of terminals
2
Terminal pitch
2.54mm
Chromatic coordinates
x: 0.25; y: 0.25
Kind of package
Ammo Pack
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSPW5111P-T
0 in TME stock
Net price for quantities from 2000 pcs - 0.26 USDGross price for quantities from 2000 pcs - 0.26 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.