+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

OSRG1206C1F

LED; red/yellow-green; SMD; 1206; 1.7÷2.3VDC; 3.2x1.6x0.9mm; 120°

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRG1206C1F
TME Symbol:
OSRG1206C1F

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red/yellow-green
Mounting
SMD
Case - inch
1206
Operating voltage
1.7...2.3V DC
Dimensions
3.2x1.6x0.9mm
Viewing angle
120°
LED current
5mA
Wavelength
565...575nm, 620...630nm
LED version
bicolour
Luminosity of red colour
30mcd
Luminosity of yellow colour
15mcd
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSRG1206C1F
0 in TME stock
Net price for quantities from 3 pcs - 0.27 USDGross price for quantities from 3 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.