+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

OSSK5CS31

Programmable LED; RGB; SMD; 5.2VDC; 3.2x1x1.48mm; -40÷85°C

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSSK5CS31
TME Symbol:
OSSK5CS31

Specification

Manufacturer
OPTOSUPPLY
Type of diode
programmable LED
LED colour
RGB
Mounting
SMD
Case - mm
3210
Operating voltage
5.2V DC
Dimensions
3.2x1x1.48mm
Wavelength
460...470nm, 520...530nm, 620...630nm
LED version
tricolour
Luminosity of red colour
80...160mcd
Luminosity of blue colour
60...120mcd
Luminosity of green colour
250...450mcd
Operating temperature
-40...85°C
Gross weight0.023 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSSK5CS31
0 in TME stock
Net price for quantities from 3000 pcs - 0.10 USDGross price for quantities from 3000 pcs - 0.10 USD
No. of pieces (Multiplicity: 3 000)