+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

OSWA4E56C1A-HCRI

LED; white cold; 4.8mm; 120°; Front: convex; 2.9÷3.6VDC; 7000K; 17lm


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSWA4E56C1A-HCRI
TME Symbol:
OSWA4E56C1A-HCRI

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white cold
LED diameter
4.8mm
Viewing angle
120°
LED lens
transparent
LED current
60mA
Mounting
THT
Front
convex
Operating voltage
2.9...3.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Chromatic coordinates
x: 0.308; y: 0.303
Colour temperature
7000K
Luminosity
17lm
Gross weight0.316 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSWA4E56C1A-HCRI
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order