+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

OSWM43-M5W

LED; white warm; 3000K; 120°; No.of diodes: 1; Ø4.8mm; 20mA; 500mcd


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSWM43-M5W
TME Symbol:
OSWM43-M5W

Specification

Manufacturer
OPTOSUPPLY
Type of optoelectronic module
LED
LED colour
white warm
Colour temperature
3000K
Viewing angle
120°
Number of diodes
1
Dimensions
Ø4.8mm
LED current
20mA
Luminosity
500mcd
Related items
OSWPTS1208D
Version
wireless
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Light sources - LED modules OPTOSUPPLY,
*
OSWM43-M5W
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD