+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

OX102KE

Resistor: wire-wound; 1kΩ; ceramic; THT; 1W; ±10%; Ø5.5x16.5mm


Manufacturer: OHMITE

Manufacturer part number:
OX102KE
TME Symbol:
OX102KE

Specification

Manufacturer
OHMITE
Type of resistor
wire-wound
Resistance
1kΩ
Kind of resistor
ceramic
Mounting
THT
Power
1W
Tolerance
±10%
Body dimensions
Ø5.5x16.5mm
Operating temperature
-40...220°C
Temperature coefficient
1300ppm/°C
Length
16.5mm
Diameter
5.5mm
Gross weight1.248 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power resistors OHMITE,
*
OX102KE
0 in TME stock
Net price for quantities from 500 pcs - 2.03 USDGross price for quantities from 500 pcs - 2.03 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.