+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

P-0805D2003BBTS

Resistor: thin film; 200kΩ; SMD; 0805; 250mW; ±0.1%; -55÷155°C

Manufacturer: VISHAY

Manufacturer part number:
P-0805D2003BBTS
TME Symbol:
P-0805D2003BBTS

Specification

Manufacturer
VISHAY
Type of resistor
thin film
Resistance
200kΩ
Mounting
SMD
Case - inch
0805
Power
0.25W
Tolerance
±0.1%
Max. operating voltage
100V
Body dimensions
2.03x1.27x0.84mm
Operating temperature
-55...155°C
Temperature coefficient
15ppm/°C
Gross weight0.003 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
P-0805D2003BBTS
0 in TME stock
Net price for quantities from 1 pcs - 4.79 USDGross price for quantities from 1 pcs - 4.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.