+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

P10319800G21-00

Cable; High Speed,USB 2.0; USB C plug,both sides; 1m; golden


Manufacturer: BASEUS

Manufacturer part number:
P10319800G21-00
TME Symbol:
P10319800G21-00

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
High Speed, USB 2.0
Cable length
1m
Insulation colour
golden
Braid material
textile
Power
0.1kW
Max. operating current
5A
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight44.43 g
Certificates
EAN code6932172655600
See other products in this category: USB cables and adapters BASEUS,
*
P10319800G21-00
9 in TME stock
Net price for quantities from 1 pcs - 6.65 USDGross price for quantities from 1 pcs - 6.65 USD
Net price for quantities from 5 pcs - 5.91 USDGross price for quantities from 5 pcs - 5.91 USD
Net price for quantities from 10 pcs - 5.54 USDGross price for quantities from 10 pcs - 5.54 USD
Net price for quantities from 20 pcs - 5.17 USDGross price for quantities from 20 pcs - 5.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.