+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

P1206Y5000BBT

Resistor: thin film; 500Ω; SMD; 1206; 330mW; ±0.1%; 3.06x1.6x0.5mm


Manufacturer: VISHAY

Manufacturer part number:
P1206Y5000BBT
TME Symbol:
P1206Y5000BBT

Specification

Manufacturer
VISHAY
Type of resistor
thin film
Resistance
500Ω
Mounting
SMD
Case - inch
1206
Power
0.33W
Tolerance
±0.1%
Body dimensions
3.06x1.6x0.5mm
Operating temperature
-55...155°C
Temperature coefficient
10ppm/°C
Gross weight0.016 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
P1206Y5000BBT
0 in TME stock
Net price for quantities from 1 pcs - 9.41 USDGross price for quantities from 1 pcs - 9.41 USD
Net price for quantities from 100 pcs - 6.27 USDGross price for quantities from 100 pcs - 6.27 USD
Net price for quantities from 200 pcs - 5.41 USDGross price for quantities from 200 pcs - 5.41 USD
Net price for quantities from 250 pcs - 5.14 USDGross price for quantities from 250 pcs - 5.14 USD
Net price for quantities from 300 pcs - 4.94 USDGross price for quantities from 300 pcs - 4.94 USD
Net price for quantities from 400 pcs - 4.64 USDGross price for quantities from 400 pcs - 4.64 USD
Net price for quantities from 500 pcs - 4.56 USDGross price for quantities from 500 pcs - 4.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.