+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

P1MB3PT06

Tariff switch; Poles: 3; 6A

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
P1MB3PT06
TME Symbol:
P1MB3PT06

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
tariff switch
Number of poles
3
Current rating
6A
Gross weight350 g
Certificates
EAN code8013975212615
See other products in this category: Installation accessories LOVATO ELECTRIC,
*
P1MB3PT06
0 in TME stock
Net price for quantities from 1 pcs - 44.82 USDGross price for quantities from 1 pcs - 44.82 USD
Net price for quantities from 4 pcs - 42.02 USDGross price for quantities from 4 pcs - 42.02 USD
Net price for quantities from 8 pcs - 39.50 USDGross price for quantities from 8 pcs - 39.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.