+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

P1MS2P040

Switch-disconnector; Poles: 2; for DIN rail mounting; 40A; IP20


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
P1MS2P040
TME Symbol:
P1MS2P040

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
switch-disconnector
Number of poles
2
Mounting
for DIN rail mounting
Current rating
40A
Rated voltage
400/440V AC
IP rating
IP20
Operating temperature
-25...70°C
Mechanical durability
7000 cycles
Electrical life
1000 cycles
Gross weight158 g
Certificates
EAN code8013975267295
See other products in this category: Disconnectors LOVATO ELECTRIC,
*
P1MS2P040
0 in TME stock
Net price for quantities from 1 pcs - 36.13 USDGross price for quantities from 1 pcs - 36.13 USD
Net price for quantities from 6 pcs - 35.02 USDGross price for quantities from 6 pcs - 35.02 USD
Net price for quantities from 12 pcs - 33.93 USDGross price for quantities from 12 pcs - 33.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.