+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

P2303

Connector: IDC; socket; male; PIN: 3; angled 90°; THT; 2.54mm; 1x3


Manufacturer: TOMIC

Manufacturer part number:
P2303
TME Symbol:
P2303

Specification

Manufacturer
TOMIC
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
3
Spatial orientation
angled 90°
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
1x3
Contact plating
tinned
Gross weight0.98 g
Certificates
See other products in this category: IDC connectors TOMIC,
*
P2303
323 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Net price for quantities from 3 pcs - 0.56 USDGross price for quantities from 3 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 50 pcs - 0.40 USDGross price for quantities from 50 pcs - 0.40 USD
Net price for quantities from 200 pcs - 0.35 USDGross price for quantities from 200 pcs - 0.35 USD
Net price for quantities from 600 pcs - 0.33 USDGross price for quantities from 600 pcs - 0.33 USD
Packaging method by the manufacturer:Bag = 200 pcs