+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

P278CP683M480A

Capacitor: paper; X1; 68nF; 20.3mm; ±20%; THT; P278; 480VAC; 1kVDC

Manufacturer: KEMET

Manufacturer part number:
P278CP683M480A
TME Symbol:
P278CP683M480A

Specification

Manufacturer
KEMET
Type of capacitor
paper
Kind of capacitor
X1
Capacitance
68nF
Terminal pitch
20.3mm
Tolerance
±20%
Mounting
THT
Manufacturer series
P278
Operating voltage
480V AC, 1kV DC
Gross weight6.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Paper capacitors KEMET,
See other products from this series.:
*
P278CP683M480A
30 in TME stock
Net price for quantities from 1 pcs - 3.27 USDGross price for quantities from 1 pcs - 3.27 USD
Net price for quantities from 10 pcs - 2.38 USDGross price for quantities from 10 pcs - 2.38 USD
Net price for quantities from 100 pcs - 1.88 USDGross price for quantities from 100 pcs - 1.88 USD
Net price for quantities from 150 pcs - 1.60 USDGross price for quantities from 150 pcs - 1.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts