+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

P295BE561M500A

Capacitor: paper; Y1; 560pF; 15mm; ±20%; THT; P295; 500VAC; 1.5kVDC

Manufacturer: KEMET

Manufacturer part number:
P295BE561M500A
TME Symbol:
P295BE561M500A

Specification

Manufacturer
KEMET
Type of capacitor
paper
Kind of capacitor
Y1
Capacitance
560pF
Terminal pitch
15mm
Tolerance
±20%
Mounting
THT
Manufacturer series
P295
Operating voltage
500V AC, 1.5kV DC
Conform to the norm
AEC-Q200
Gross weight1.53 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Paper capacitors KEMET,
See other products from this series.:
*
P295BE561M500A
0 in TME stock
Net price for quantities from 1000 pcs - 0.67 USDGross price for quantities from 1000 pcs - 0.67 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 000.
Multiplicity: 500.