+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PA-30006AV40.G

Markers; Marking: G; 8÷16mm; PVC; yellow; -30÷60°C; leaded; PA-3

Manufacturer: PARTEX

Manufacturer part number:
PA-30006AV40.G
TME Symbol:
PA-30006AV40.G

Specification

Manufacturer
PARTEX
Type of cable accessories
markers
Marking
G
Cable external diameter
8...16mm
Material
PVC
Colour
yellow
Operating temperature
-30...60°C
Mechanical mounting
leaded
Manufacturer series
PA-3
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
11mm
Height
16.5mm
Length
6mm
Quantity in set/package
20pcs.
Gross weight14.4 g
Certificates

WATCH VIDEO

See other products in this category: Wire Markers PARTEX,
See other products from this series.:
*
PA-30006AV40.G
47 in TME stock
Net price for quantities from 1 pcg - 0.98 USDGross price for quantities from 1 pcg - 0.98 USD
Net price for quantities from 3 pcg - 0.88 USDGross price for quantities from 3 pcg - 0.88 USD
Net price for quantities from 5 pcg - 0.79 USDGross price for quantities from 5 pcg - 0.79 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts