+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SUP40000DN0

Braid; ØBraid : 35÷60mm; polyester; black; L: 10m; reel; -55÷150°C

Manufacturer: PARTEX

Manufacturer part number:
SUP40000DN0
TME Symbol:
PA-SUP40000DN0

Specification

Manufacturer
PARTEX
Type of cable accessories
braid
Braid diameter
35...60mm
Material
polyester
Colour
black
Cable accessories application
binding cables into bundles, wires protection against damage
Length
10m
Kind of package
reel
Operating temperature
-55...150°C
Gross weight296.3 g
Certificates
See other products in this category: Conduits PARTEX,
*
SUP40000DN0
5 in TME stock
Net price for quantities from 1 rol - 29.58 USDGross price for quantities from 1 rol - 29.58 USD
Net price for quantities from 3 rol - 27.60 USDGross price for quantities from 3 rol - 27.60 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.