+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1268000000

End piece; blue; ways: 8

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1268000000

Alternative designations: PAP PRV/PPV8 BL

TME Symbol:
PAPPRV/PPV8BL

Specification

Manufacturer
WEIDMÜLLER
Type of connector accessories
end piece
Colour
blue
Flammability rating
UL94V-0
Number of ways
8
Related items
PPV, PRV
Operating temperature
-25...70°C
Gross weight9.89 g
Certificates
See other products in this category: Rail mounted connectors WEIDMÜLLER,
*
1268000000
113 in TME stock
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 5 pcs - 1.09 USDGross price for quantities from 5 pcs - 1.09 USD
Net price for quantities from 30 pcs - 0.96 USDGross price for quantities from 30 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.85 USDGross price for quantities from 100 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs