+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PBSD-20JLA-US

Power LED; UV-S; 48°; 1000mA; 20W; λd: 365÷370nm; 6.4÷8.4VDC; SMD

Manufacturer: ProLight Opto

Manufacturer part number:
PBSD-20JLA-US
TME Symbol:
PBSD-20JLA-US

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
UV-S
Viewing angle
48°
LED current
1A
Maximum power
20W
Wavelength
365...370nm
Operating voltage
6.4...8.4V DC
Mounting
SMD
Dimensions
7x7x5.7mm
Shape
lambertian
LED version
EMITER
Manufacturer series
ProEngine
Radiant power
2...2.9W
LED lens
quartz, transparent
Operating temperature
-40...85°C
Front
convex
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs ProLight Opto,
See other products from this series.:
*
PBSD-20JLA-US
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order