+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PBT02F03S3V3-TR

Converter: DC/DC; 2W; Uin: 3÷3.6VDC; Uout: 3.3VDC; Iout: 606mA; SMD8

Manufacturer: XP POWER

Manufacturer part number:
PBT02F03S3V3-TR
TME Symbol:
PBT02F03S3V3-TR

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
3...3.6V DC
Output voltage
3.3V DC
Output current
606mA
Case
SMD8
Mounting
PCB, SMD
Manufacturer series
PBT02F
Body dimensions
12.75x10.7x7mm
Efficiency
76.5%
Operating temperature
-40...95°C
Switching frequency
40kHz
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.6 g
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
PBT02F03S3V3-TR
0 in TME stock
Net price for quantities from 500 pcs - 4.57 USDGross price for quantities from 500 pcs - 4.57 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.