+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PBT02F24D12-H3

Converter: DC/DC; 2W; Uin: 21.6÷26.4VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: XP POWER

Manufacturer part number:
PBT02F24D12-H3
TME Symbol:
PBT02F24D12-H3

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
21.6...26.4V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
84mA
Output current 2
84mA
Case
SMD10
Mounting
PCB, SMD
Manufacturer series
PBT02F
Body dimensions
15.24x10.7x7mm
Efficiency
84.5%
Operating temperature
-40...95°C
Switching frequency
40kHz
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight1.6 g
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
PBT02F24D12-H3
0 in TME stock
Net price for quantities from 1 pcs - 5.47 USDGross price for quantities from 1 pcs - 5.47 USD
Net price for quantities from 10 pcs - 5.23 USDGross price for quantities from 10 pcs - 5.23 USD
Net price for quantities from 100 pcs - 4.86 USDGross price for quantities from 100 pcs - 4.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.