+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PC-186-ML12-1M

Cable; H05VV-F; 3x0.75mm2; PVC; 1m; black; 10A; 250V; clover

Manufacturer: GEMBIRD

Manufacturer part number:
PC-186-ML12-1M
TME Symbol:
PC-186-ML12-1M

Specification

Manufacturer
GEMBIRD
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x0.75mm2
Wire insulation material
PVC
Cable length
1m
Insulation colour
black
Number of cores
3
Core section
0.75mm2
Max. operating current
10A
Rated voltage
0.25kV
Connector variant
UNI-Schuko plug
Trade name
clover
Manufacturer series
Cablexpert
Cable/adapter structure
  • CEE 7/7 (E/F) plug angled
  • IEC C5 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight128.2 g
Certificates
EAN code8716309114165
See other products in this category: Universal and Computer Power Cords GEMBIRD,
See other products from this series.:
*
PC-186-ML12-1M
214 in TME stock
Net price for quantities from 1 pcs - 2.55 USDGross price for quantities from 1 pcs - 2.55 USD
Net price for quantities from 5 pcs - 2.08 USDGross price for quantities from 5 pcs - 2.08 USD
Net price for quantities from 10 pcs - 1.85 USDGross price for quantities from 10 pcs - 1.85 USD
Net price for quantities from 25 pcs - 1.63 USDGross price for quantities from 25 pcs - 1.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs