+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PC-1TW-24

Timer; 0,1s÷27,5h; SPDT; 250VAC/16A; Usup: 24VAC; 24VDC; PIN: 5; IP20


Manufacturer: POLLIN

Manufacturer part number:
PC-1TW-24
TME Symbol:
PC-1TW-24

Specification

Manufacturer
POLLIN
Type of automation module
timer
Counting range
0,1s...27,5h
Kind of output
SPDT
Output 1 electrical parameters
250V AC / 16A
Number of operation modes
1
Counter operation modes
delayed switching off
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Number of pins
5
IP rating
IP20
Operating temperature
-20...45°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight63.4 g
Certificates
EAN code5907222297148
See other products in this category: Analogue Timers POLLIN,
*
PC-1TW-24
2 in TME stock
Net price for quantities from 1 pcs - 41.16 USDGross price for quantities from 1 pcs - 41.16 USD
Net price for quantities from 5 pcs - 38.22 USDGross price for quantities from 5 pcs - 38.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.