+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PCFS2508

Terminal: flat; 6.35mm; 0.8mm; female; THT; brass; tinned; straight


Manufacturer: FIX&FASTEN

Manufacturer part number:
PCFS2508
TME Symbol:
PCFS2508

Specification

Manufacturer
FIX&FASTEN
Type of terminal
flat
Width
6.35mm
Thickness
0.8mm
Kind of terminal
female
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Overall length
11mm
Spatial orientation
straight
Gross weight0.456 g
Certificates
See other products in this category: Solder terminals PCB mount FIX&FASTEN,
*
PCFS2508
2000 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.09 USD
Packaging method by the manufacturer:Bag = 1 000 pcs