+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

974201107

Clip-on probe; hook type; 60VDC; white; Grip capac: max.2.5mm

Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
974201107
TME Symbol:
PCH0.64WE

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Rated voltage
30V AC/60V DC
Colour
white
Grip capacity
max. 2.5mm
Contact material
beryllium copper
Overall length
35mm
Manufacturer series
KLEPS 064 PCH
Connection
0,64mm square pin
Dimensions
Gross weight35 g
See other products in this category: Test hooks HIRSCHMANN T&M,
See other products from this series.:
*
974201107
0 in TME stock
Net price for quantities from 1 pcs - 16.73 USDGross price for quantities from 1 pcs - 16.73 USD
Net price for quantities from 5 pcs - 15.52 USDGross price for quantities from 5 pcs - 15.52 USD
Net price for quantities from 10 pcs - 14.59 USDGross price for quantities from 10 pcs - 14.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.