+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PCI-1712L-AE

Automation module: multifunction card; 1Msps; 175x100mm; 0÷60°C


Manufacturer: ADVANTECH

Manufacturer part number:
PCI-1712L-AE
TME Symbol:
PCI-1712L-AE

Specification

Manufacturer
ADVANTECH
Type of automation module
multifunction card
Sampling speed
1Msps
Connection
female, SCSI-II 68pin
Dimensions
175x100mm
Number of digital inputs
16
Number of digital outputs
16
Number of analog inputs
16
Operating temperature
0...60°C
PC accessories features
  • 16 bit counter (time base: 10MHz)
  • input voltage range, bipolar: 10, 5, 2.5, 1.25, 0.625 V
  • output voltage range: 0...5V, 0...10V
  • output voltage range: -5...5, -10...10V
Gross weight100 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
PCI-1712L-AE
0 in TME stock
Net price for quantities from 1 pcs - 1 132.57 USDGross price for quantities from 1 pcs - 1 132.57 USD
Net price for quantities from 5 pcs - 1 035.89 USDGross price for quantities from 5 pcs - 1 035.89 USD
Net price for quantities from 10 pcs - 966.83 USDGross price for quantities from 10 pcs - 966.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.