+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PCI-1760U-BE

Automation module: isolated digital I/O card; 175x100mm; 0÷60°C


Manufacturer: ADVANTECH

Manufacturer part number:
PCI-1760U-BE
TME Symbol:
PCI-1760U-BE

Specification

Manufacturer
ADVANTECH
Type of automation module
isolated digital I/O card
Connection
D-Sub 37pin, female
Dimensions
175x100mm
Number of digital inputs
8
Number of digital outputs
8
Number of analog outputs
8
PC accessories features
16 bit counter (time base: 500Hz)
Operating temperature
0...60°C
Gross weight100 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
PCI-1760U-BE
0 in TME stock
Net price for quantities from 1 pcs - 279.25 USDGross price for quantities from 1 pcs - 279.25 USD
Net price for quantities from 5 pcs - 257.21 USDGross price for quantities from 5 pcs - 257.21 USD
Net price for quantities from 10 pcs - 238.84 USDGross price for quantities from 10 pcs - 238.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.