+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PCM-3730I-AE

Automation module: PC/104; 96x90mm; Digit.in: 16; Digit.out: 16


Manufacturer: ADVANTECH

Manufacturer part number:
PCM-3730I-AE
TME Symbol:
PCM-3730I-AE

Specification

Manufacturer
ADVANTECH
Type of automation module
PC/104
Dimensions
96x90mm
Number of digital inputs
16
Number of digital outputs
16
Operating temperature
-20...70°C
Gross weight171.7 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
PCM-3730I-AE
1 in TME stock
Net price for quantities from 1 pcs - 277.27 USDGross price for quantities from 1 pcs - 277.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts