+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PCS30-R

Fuse: fuse; 30A

NEW

Manufacturer: MERSEN

Manufacturer part number:
PCS30-R
TME Symbol:
PCS30-R

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Current rating
30A
Gross weight5 g
Certificates
See other products in this category: Other Fuses MERSEN,
*
PCS30-R
0 in TME stock
Net price for quantities from 100 pcs - 56.80 USDGross price for quantities from 100 pcs - 56.80 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.