+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PCV-6X0.5/RD-125C

Insulating tube; red; PVC; -45÷125°C; Øint: 6mm; L: 50m


Manufacturer: KURANT

Manufacturer part number:
PCV-6X0.5/RD-125C
TME Symbol:
PCV-6X0.5/RD-125C

Specification

Manufacturer
KURANT
Type of cable accessories
insulating tube
Colour
red
Material
PVC
Operating temperature
-45...125°C
Internal diameter
6mm
Length
50m
Wall thickness
0.5mm
Gross weight762.9 g
Certificates
See other products in this category: Electro Insulation tubes KURANT,
*
PCV-6X0.5/RD-125C
4 in TME stock
Net price for quantities from 1 rol - 21.48 USDGross price for quantities from 1 rol - 21.48 USD
Net price for quantities from 5 rol - 18.35 USDGross price for quantities from 5 rol - 18.35 USD
Net price for quantities from 20 rol - 16.19 USDGross price for quantities from 20 rol - 16.19 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts