+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PCV-8X0.5/BK-100M

Insulating tube; black; PVC; -20÷90°C; Øint: 8mm; Wall thick: 0.5mm


Manufacturer: KURANT

Manufacturer part number:
PCV-8X0.5/BK-100M
TME Symbol:
PCV-8X0.5/BK-100M

Specification

Manufacturer
KURANT
Type of cable accessories
insulating tube
Colour
black
Material
PVC
Operating temperature
-20...90°C
Internal diameter
8mm
Wall thickness
0.5mm
Package contents
100m
Gross weight1.9081 kg
Certificates
See other products in this category: Electro Insulation tubes KURANT,
*
PCV-8X0.5/BK-100M
19 in TME stock
Net price for quantities from 1 rol - 58.99 USDGross price for quantities from 1 rol - 58.99 USD
Net price for quantities from 4 rol - 50.39 USDGross price for quantities from 4 rol - 50.39 USD
Net price for quantities from 8 rol - 44.17 USDGross price for quantities from 8 rol - 44.17 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 rol