+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PD638B

PIN photodiode; THT; 940nm; 5nA; rectangular; flat


Manufacturer: EVERLIGHT

Manufacturer part number:
PD638B
TME Symbol:
PD638B

Specification

Manufacturer
EVERLIGHT
Type of photoelement
PIN photodiode
Mounting
THT
Wavelength of peak sensitivity
940nm
Max. off-state voltage
32V
Turn-on time
50ns
Turn-off time
50ns
Dark current
5nA
Shape
rectangular
Front
flat
LED lens
black with IR filter
Dimensions
2.75x5.25x7.6mm
Gross weight0.236 g
Certificates
See other products in this category: Photodiodes EVERLIGHT,
*
PD638B
407 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.26 USDGross price for quantities from 1 pcs - 0.26 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Packaging method by the manufacturer:Bag = 1 000 pcs