+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PDM-15-09M

Converter: AC/DC; 15W; 85÷305VAC; Usup: 100÷430VDC; Uout: 9VDC; 85%

NEW

Manufacturer: POS

Manufacturer part number:
PDM-15-09M
TME Symbol:
PDM-15-09M

Specification

Manufacturer
POS
Type of converter
AC/DC
Power
15W
Output voltage
9V DC
Output current
0...1.67A
Number of outputs
1
Efficiency
85%
Manufacturer series
PDM-15
Body dimensions
52.4x27.2x24mm
Mounting
THT
Insulation voltage
4kV
Operating temperature
-40...85°C
Power consumption without load
<0.1W
Supply voltage
  • 85...305V AC
  • 100...430V DC
Gross weight53.335 g
See other products in this category: PCB AC/DC converters POS,
See other products from this series.:
*
PDM-15-09M
5 in TME stock
Net price for quantities from 1 pcs - 6.91 USDGross price for quantities from 1 pcs - 6.91 USD
Net price for quantities from 5 pcs - 6.48 USDGross price for quantities from 5 pcs - 6.48 USD
Net price for quantities from 10 pcs - 6.05 USDGross price for quantities from 10 pcs - 6.05 USD
Net price for quantities from 20 pcs - 5.62 USDGross price for quantities from 20 pcs - 5.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.