+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PDM71003ZXM

Fuse holder; 250A; M6 screw; Leads: solder lugs M6; UL94V-0


Manufacturer: LITTELFUSE

Manufacturer part number:
PDM71003ZXM
TME Symbol:
PDM71003ZXM

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Maximum current
250A
Mounting
M6 screw
Leads
solder lugs M6
Flammability rating
UL94V-0
IP rating
IP67, IP69K
Fuse accessories application
automotive fuses
Operating temperature
-40...85°C
Gross weight50 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
PDM71003ZXM
43 in TME stock
Net price for quantities from 1 pcs - 41.51 USDGross price for quantities from 1 pcs - 41.51 USD
Net price for quantities from 5 pcs - 34.08 USDGross price for quantities from 5 pcs - 34.08 USD
Net price for quantities from 10 pcs - 30.37 USDGross price for quantities from 10 pcs - 30.37 USD
Net price for quantities from 50 pcs - 24.53 USDGross price for quantities from 50 pcs - 24.53 USD
Net price for quantities from 100 pcs - 23.29 USDGross price for quantities from 100 pcs - 23.29 USD
Net price for quantities from 500 pcs - 21.98 USDGross price for quantities from 500 pcs - 21.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.