+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PDU-06F-0200-BK

Plug socket strip: protective; Sockets: 6; 230VAC; 16A; black; 2m

Manufacturer: LANBERG

Manufacturer part number:
PDU-06F-0200-BK
TME Symbol:
PDU-06F-0200

Specification

Manufacturer
LANBERG
Type of plug socket strip
protective
Number of sockets
6
Max. operating voltage
230V AC
Max. operating current
16A
Colour
black
Power lead length
2m
IP rating
IP20
Overvoltege protection plug socket strip features
  • automatic fuse
  • mounting bracket for mounting in 19" rack
  • overvoltage protection
  • protection with one fuse
  • Schuko sockets type
Gross weight923.9 g
Certificates
EAN code5901969441772

WATCH VIDEO

See other products in this category: Socket Strips LANBERG,
*
PDU-06F-0200-BK
0 in TME stock
Net price for quantities from 1 pcs - 18.33 USDGross price for quantities from 1 pcs - 18.33 USD
Net price for quantities from 5 pcs - 17.11 USDGross price for quantities from 5 pcs - 17.11 USD
Net price for quantities from 10 pcs - 15.89 USDGross price for quantities from 10 pcs - 15.89 USD
No. of pieces (Multiplicity: 1)