+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PEM2G41Z

Limit switch; lever R 27mm, plastic roller Ø14mm; NO + NC; 5A


Manufacturer: POKÓJ

Manufacturer part number:
PEM2G41Z
TME Symbol:
PEM2G41Z

Specification

Manufacturer
POKÓJ
Type of sensor
limit switch
Kind of actuator
lever R 27mm, plastic roller Ø14mm
Output configuration
NO + NC
Contact current max.
5A
Switched voltage
max. 250V AC, max. 250V DC
Connection
cables
Lead length
1m
IP rating
IP67
Body dimensions
49x35x16mm
Number of mounting holes
2
Operating temperature
-25...70°C
Body material
metal
AC contacts rating @R
1.5A / 240V AC
DC contacts rating @R
1.1A / 24V DC
Switching frequency max
1Hz
Mounting holes pitch
25mm
Switches features
snap action contacts
Design
bottom exit
Dimensions
Gross weight1 g
Certificates
EAN code5902626156503
See other products in this category: Limit Switches POKÓJ,
*
PEM2G41Z
0 in TME stock
Net price for quantities from 1 pcs - 50.87 USDGross price for quantities from 1 pcs - 50.87 USD
Net price for quantities from 5 pcs - 47.48 USDGross price for quantities from 5 pcs - 47.48 USD
Net price for quantities from 10 pcs - 44.08 USDGross price for quantities from 10 pcs - 44.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.