+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PF1H471MNN1220

Capacitor: electrolytic; THT; 470uF; 50VDC; Ø12.5x20mm; Pitch: 5mm


Manufacturer: Elite

Manufacturer part number:
PF1H471MNN1220
TME Symbol:
PF1H471MNN1220

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
THT
Capacitance
470µF
Operating voltage
50V DC
Body dimensions
Ø12.5x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
PF
Height
20mm
Diameter
12.5mm
Gross weight3.237 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
See other products from this series.:
*
PF1H471MNN1220
5713 in TME stock
Net price for quantities from 5 pcs - 0.23 USDGross price for quantities from 5 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 200 pcs - 0.14 USDGross price for quantities from 200 pcs - 0.14 USD
Net price for quantities from 800 pcs - 0.12 USDGross price for quantities from 800 pcs - 0.12 USD
Net price for quantities from 3200 pcs - 0.12 USDGross price for quantities from 3200 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcsCardboard = 800 pcsCardboard = 3 200 pcs