+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PF2W560MNN1832

Capacitor: electrolytic; THT; 56uF; 450VDC; Ø18x31.5mm; ±20%; 2000h

Manufacturer: Elite

Manufacturer part number:
PF2W560MNN1832
TME Symbol:
PF2W560MNN1832

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
THT
Capacitance
56µF
Operating voltage
450V DC
Body dimensions
Ø18x31.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-25...105°C
Manufacturer series
PF
Height
31.5mm
Diameter
18mm
Gross weight10.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
See other products from this series.:
*
PF2W560MNN1832
383 in TME stock
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 25 pcs - 0.63 USDGross price for quantities from 25 pcs - 0.63 USD
Net price for quantities from 50 pcs - 0.61 USDGross price for quantities from 50 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 150 pcs - 0.57 USDGross price for quantities from 150 pcs - 0.57 USD
Net price for quantities from 300 pcs - 0.55 USDGross price for quantities from 300 pcs - 0.55 USD
Net price for quantities from 600 pcs - 0.54 USDGross price for quantities from 600 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 150 pcsCardboard = 600 pcs