+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PFIM-100/4/01-A

RCD breaker; Inom: 100A; Ires: 0.1A; Poles: 4; 400VAC; RCD


Manufacturer: EATON ELECTRIC

Manufacturer part number:
PFIM-100/4/01-A

Alternative designations: 102870

TME Symbol:
PFIM-100/4/01-A

Specification

Manufacturer
EATON ELECTRIC
Type of protection
RCD breaker
Current rating
100A
Residual current
0.1A
Number of poles
4
Rated voltage
400V AC
Mounting
for DIN rail mounting
Short circuit breaking capacity
10kA
Trade name
RCD
Gross weight413.2 g
Certificates
EAN code4015081027156
See other products in this category: RCD Circuit Breakers EATON ELECTRIC,
*
PFIM-100/4/01-A
0 in TME stock
Net price for quantities from 1 pcs - 431.04 USDGross price for quantities from 1 pcs - 431.04 USD
Net price for quantities from 3 pcs - 399.44 USDGross price for quantities from 3 pcs - 399.44 USD
Net price for quantities from 12 pcs - 373.57 USDGross price for quantities from 12 pcs - 373.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.