+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PFMF.160.2

Fuse: PTC polymer; SMD; 1.6A; 8VDC; 4.6x3.2mm; PFMF; 2.7mm; 1812

Manufacturer: SCHURTER

Manufacturer part number:
PFMF.160.2
TME Symbol:
PFMF.160.2

Specification

Manufacturer
SCHURTER
Type of fuse
PTC polymer
Mounting
SMD
Current rating
1.6A
Switched current
2.8A
Rated voltage
8V DC
Max. voltage
8V
Fuse size
4.6x3.2mm
Manufacturer series
PFMF
Min. resistance
99mΩ
Max resistance
35mΩ
Terminal pitch
2.7mm
Case - inch
1812
Fuses application
PC motherboard
Kind of package
reel, tape
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: SMD Polymer Fuses SCHURTER,
See other products from this series.:
*
PFMF.160.2
0 in TME stock
Net price for quantities from 4000 pcs - 0.34 USDGross price for quantities from 4000 pcs - 0.34 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.