+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PFSM.260.2

Fuse: PTC polymer; 2.6A; Imax: 100A; SMD; PFSM

Manufacturer: SCHURTER

Manufacturer part number:
PFSM.260.2
TME Symbol:
PFSM.260.2

Specification

Manufacturer
SCHURTER
Type of fuse
PTC polymer
Current rating
2.6A
Maximum current
100A
Switched current
5.2A
Max. voltage
6V DC
Mounting
SMD
Manufacturer series
PFSM
Power
1.7W
Gross weight0.5 g
Certificates
See other products in this category: SMD Polymer Fuses SCHURTER,
See other products from this series.:
*
PFSM.260.2
0 in TME stock
Net price for quantities from 3000 pcs - 0.52 USDGross price for quantities from 3000 pcs - 0.52 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.