+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PFXSTM6BE

HMI panel; Proface; 24VDC; IP20; 0÷50°C; Display: LCD TFT

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
PFXSTM6BE
TME Symbol:
PFXSTM6BE

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
HMI panel
Manufacturer series
Proface
IP rating
IP20
Operating temperature
0...50°C
Kind of display used
LCD TFT
Supply voltage
  • 24V DC
Gross weight440.1 g
Certificates
EAN code3606482134515
See other products in this category: HMI Panels SCHNEIDER ELECTRIC,
See other products from this series.:
*
PFXSTM6BE
0 in TME stock
Net price for quantities from 1 pcs - 483.93 USDGross price for quantities from 1 pcs - 483.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.