+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

348.35

ABRASIVE SHEETS; Granularity: 60; Mounting: bur; with holes; 5pcs.

Manufacturer: PG PROFESSIONAL

Manufacturer part number:
348.35
TME Symbol:
PG-348.35

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
ABRASIVE SHEETS
Granularity
60
Mounting
bur
Version
with holes
Dimensions
93x93x93mm
Quantity in set/package
5pcs.
Tools application
  • for dry running
  • for removing paint
  • plastic
  • wood
Gross weight24.79 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
348.35
16 in TME stock
Net price for quantities from 1 pcg - 1.92 USDGross price for quantities from 1 pcg - 1.92 USD
Net price for quantities from 5 pcg - 1.79 USDGross price for quantities from 5 pcg - 1.79 USD
Net price for quantities from 10 pcg - 1.66 USDGross price for quantities from 10 pcg - 1.66 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcg