+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

689.10

Hacksaw blade-set; wood,reciprocating saw,plastic,chipboard


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
689.10
TME Symbol:
PG-689.10

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
hacksaw blade - set
Application - series/manufacturer
Black & Decker, RYOBI
Blade length
75mm
Material
steel CV
Quantity in set/package
3pcs.
Tools application
  • chipboard
  • plastic
  • reciprocating saw
  • wood
Gross weight22.4 g
See other products in this category: Saw and Hack Saw PG PROFESSIONAL,
*
689.10
0 in TME stock
Net price for quantities from 1 pcg - 1.96 USDGross price for quantities from 1 pcg - 1.96 USD
Net price for quantities from 5 pcg - 1.83 USDGross price for quantities from 5 pcg - 1.83 USD
Net price for quantities from 10 pcg - 1.70 USDGross price for quantities from 10 pcg - 1.70 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.