+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PGT623

Hacksaw blade-set; metal,hand saw; 150mm; 12pcs.


Manufacturer: PG TOOLS

Manufacturer part number:
PGT623
TME Symbol:
PG-T623

Specification

Manufacturer
PG TOOLS
Type of tool accessories
hacksaw blade - set
Blade length
150mm
Quantity in set/package
12pcs.
Tools application
  • hand saw
  • metal
Gross weight42.7 g
See other products in this category: Saw and Hack Saw PG TOOLS,
*
PGT623
4 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 0.95 USDGross price for quantities from 1 pcg - 0.95 USD
Net price for quantities from 3 pcg - 0.86 USDGross price for quantities from 3 pcg - 0.86 USD
Net price for quantities from 5 pcg - 0.81 USDGross price for quantities from 5 pcg - 0.81 USD
Packaging method by the manufacturer:
Cardboard = 20 pcg